- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1421307
Marathon Special Products
1421307
Power Terminal Block; Panel Mount; Phenolic Insulator; 115A; 600V; 1 Pole | Marathon Special Products 1421307
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Terminal Block; Panel Mount; Phenolic Insulator; 115A; 600V; 1 Pole | Marathon Special Products 1421307
Search Keywords: 1421307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1421307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1421307 RoHS compliant?
Yes, 1421307 is RoHS compliant.
What is the lead time for 1421307?
The standard lead time for 1421307 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$34.79
5
$31.05
10
$30.97
25
$20.07
50
$19.49
100
$18.42
250 +
$17.93
Click for Quote
Log in
to unlock special pricing