- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1421123
1421123
Marathon Special Products
Conn Power Stud Blocks 2 POS Screw Cable Mount 200A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Stud Blocks 2 POS Screw Cable Mount 200A
Search Keywords: 1421123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1421123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Current Rating:200 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$52.35
5
$33.99
10
$27.91
25
$27.30
50
$26.44
100
$26.38
250 +
$26.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT