- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1412200
1412200
Marathon Special Products
Conn Power Splicer/Stud Blocks 2 POS Screw Cable Mount 115A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer/Stud Blocks 2 POS Screw Cable Mount 115A
Search Keywords: 1412200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1412200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Splicer/Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:115 A
-
Wire Size:2-14 AWG
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$35.66
5
$33.61
10
$33.10
25
$32.62
50
$21.59
100
$21.16
250 +
$20.89
Click for Quote
Log in
to unlock special pricing