- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1411205
Marathon Special Products
1411205
Conn Power Distribution Splicer/Stud Block 1 POS Screw Cable Mount 115A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1411205 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Distribution Splicer/Stud Block |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | N/R |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 115 A |
| Wire Size: | 4-12 AWG |
| Operating Temperature: | 125(Max) °C |