- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1411200
Marathon Special Products
1411200
Conn Power Splicer/Stud Blocks 1 POS Screw Cable Mount 115A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1411200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power Splicer/Stud Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:115 A
-
Wire Size:2-14 AWG
-
Operating Temperature:125(Max) °C