- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1403402
Marathon Special Products
1403402
Conn Power Distribution Blocks F 3 POS Screw Cable Mount 175A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1403402 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Distribution Blocks |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 175 A |
| Wire Size: | (2/0)-14 AWG |
| Operating Temperature: | 150(Max) °C |