- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1402801
Available Replacements
Marathon Special Products
1402801
Conn Power Terminal Block 4 POS Screw Cable Mount 255A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power Terminal Block 4 POS Screw Cable Mount 255A
Search Keywords: 1402801
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1402801 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Terminal Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 255 A |
| Operating Temperature: | 150(Max) °C |
Frequently Asked Questions
Is 1402801 discontinued?
Yes, 1402801 from Marathon Special Products is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1402801?
The recommended replacement for 1402801 is 1432124 from Marathon Special Products, available from OnlineComponents.com.
Is 1402801 RoHS compliant?
Yes, 1402801 is RoHS compliant.
What is the lead time for 1402801?
The standard lead time for 1402801 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.