Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1402404

Conn Power Distribution Blocks 2 POS Screw Cable Mount 310A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Distribution Blocks 2 POS Screw Cable Mount 310A
Search Keywords: 1402404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1402404
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Distribution Blocks
Mounting: Cable Mount
Termination Method: Screw
Number of Circuits: 2
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 310 A
Wire Size: (6.2/0)-6 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1402404 RoHS compliant?
Yes, 1402404 is RoHS compliant.
What is the lead time for 1402404?
The standard lead time for 1402404 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$175.27
12
$107.86
18
$85.39
24 +
$83.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!