- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1402402
Available Replacements
Marathon Special Products
1402402
Conn Power Distribution Blocks F 2 POS Screw Cable Mount 175A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power Distribution Blocks F 2 POS Screw Cable Mount 175A
Search Keywords: 1402402
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1402402 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Distribution Blocks |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 175 A |
| Wire Size: | (2/0)-14 AWG |
| Operating Temperature: | 150(Max) °C |
Frequently Asked Questions
Is 1402402 discontinued?
Yes, 1402402 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1402402?
The recommended replacement for 1402402 is 1343570 from Marathon Special Products, available from OnlineComponents.com.
Is 1402402 RoHS compliant?
Yes, 1402402 is RoHS compliant.
What is the lead time for 1402402?
The standard lead time for 1402402 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.