- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1402303
Marathon Special Products
1402303
Conn Power Splicer Blocks 4 POS Screw Cable Mount 310A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1402303 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Splicer Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 310 A |
| Wire Size: | 6 AWG |
| Operating Temperature: | 125(Max) °C |