- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1391523
1391523
Marathon Special Products
Power Terminal Block - 1605A - 1000V - 3 Stud Positions - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1605A - 1000V - 3 Stud Positions - Panel Mount.
Search Keywords: 1391523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1391523
-
Alias/AKA:BFPB5023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
On Order:
5
can ship 6/1/26
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$672.89
3
$651.64
5 +
$650.01
Click for Quote
Log in
to unlock special pricing