- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1381990
Marathon Special Products
1381990
Power Distribution Block - 1 Pole - 760A - 600V - Line: (2) 500 kcmil - #4 AWG - Load: (12) #4 - #14 AWG - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1381990 |
| Alias/AKA: | EPBAP86 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |