- Home ›
- All Products›
- 1381200
1381200
Marathon Special Products
Power Terminal Block - 1 Pole - 510A 600V AC/DC - (2) 250 kcmil to #6 AWG / (2) 250 kcmil to #6 AWG - Enclosed - CU7AL - Ther ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 510A 600V AC/DC - (2) 250 kcmil to #6 AWG / (2) 250 kcmil to #6 AWG - Enclosed - CU7AL - Thermoplastic - DIN Rail.
Search Keywords: 1381200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1381200
-
Alias/AKA:EPBAD71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$205.36
5
$174.57
10
$147.00
20
$146.63
50
$146.27
100 +
$145.90
Click for Quote
Log in
to unlock special pricing