- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1371520
1371520
Marathon Special Products
Enclosed Power Distribution Block - 1 Snap-on Pole - 200A 600V - (1) 3/0 to #14 AWG / (2) #2 to #14 AWG & (6) #6 to 14 AWG - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enclosed Power Distribution Block - 1 Snap-on Pole - 200A 600V - (1) 3/0 to #14 AWG / (2) #2 to #14 AWG & (6) #6 to 14 AWG - Thermoplastic.
Search Keywords: 1371520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1371520
-
Alias/AKA:EPBAD48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
On Order:
48
can ship 8/17/26
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$77.12
5
$76.36
10
$64.64
20
$59.56
50
$57.78
100 +
$56.04
Click for Quote
Log in
to unlock special pricing