- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1361214
1361214
Marathon Special Products
Power Terminal Block - 1 Pole - 1500A 1500V AC/DC - (2) 1/2” Studs / (2) 1/2” Studs - Open Style - Thermoplastic - Panel Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 1500A 1500V AC/DC - (2) 1/2” Studs / (2) 1/2” Studs - Open Style - Thermoplastic - Panel Mount.
Search Keywords: 1361214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1361214
-
Alias/AKA:HVPB214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
On Order:
40
can ship 7/29/26
80
can ship 9/11/26
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$330.57
3
$323.38
5
$288.12
10
$286.68
20 +
$285.24
Click for Quote
Log in
to unlock special pricing