- Home ›
- All Products›
- 1353851
1353851
Marathon Special Products
Conn Power Splicer 475A 600V Black 135 Series 3 Pole 1 input 1 Output | Marathon Special Products 1353701CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer 475A 600V Black 135 Series 3 Pole 1 input 1 Output | Marathon Special Products 1353701CH
Search Keywords: 1353851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1353851
-
Alias/AKA:1353701CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$436.95
3
$431.19
5 +
$428.50
Click for Quote
Log in
to unlock special pricing