- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1353708CH
1353708CH
Marathon Special Products
Power Distribution Block - 3 Pole - 950A 600V - (2) 750kcmil to 1/0 AWG / (8) 3/0 to 6 AWG - Thermoplastic - With Cover - UL L ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 3 Pole - 950A 600V - (2) 750kcmil to 1/0 AWG / (8) 3/0 to 6 AWG - Thermoplastic - With Cover - UL Listed.
Search Keywords: 1353708CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1353708CH
-
Alias/AKA:1353858
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$906.80
3
$878.17
5 +
$807.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT