Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1353708

Power Distribution Block - 3 Pole - 950A 600V - (2) 750kcmil to 1/0 AWG / (8) 3/0 to 6 AWG - Thermoplastic - Open - UL Listed.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Distribution Block - 3 Pole - 950A 600V - (2) 750kcmil to 1/0 AWG / (8) 3/0 to 6 AWG - Thermoplastic - Open - UL Listed.
Search Keywords: 1353708
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1353708
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Power Distribution Block3837
  • Mounting:
    Panel Mount3828
  • Gender:
    F3821
  • Termination Method:
    Screw3836
  • Pitch:
    N/A
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    6003826VDC,6003826VAC
  • Maximum Current Rating:
    950 A
  • Wire Size:
    (1/0) AWG
  • Operating Temperature:
    125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1353708 RoHS compliant?
Yes, 1353708 is RoHS compliant.
What is the lead time for 1353708?
The standard lead time for 1353708 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
16 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,085.23
3
$1,050.96
5 +
$966.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!