- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1353705CH
1353705CH
Marathon Special Products
Power Distribution Block - 3 Pole - 950A 600V - 750kcmil to 1/0 AWG / (3) 250 kcmil to 6 AWG & (12) 2 to 14 AWG - Thermoplasti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 3 Pole - 950A 600V - 750kcmil to 1/0 AWG / (3) 250 kcmil to 6 AWG & (12) 2 to 14 AWG - Thermoplastic - With Cover - UL.
Search Keywords: 1353705CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1353705CH
-
Alias/AKA:1353855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
15
can ship 9/23/26
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$1,024.52
3
$992.17
5 +
$853.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT