- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1353703CH
1353703CH
Marathon Special Products
Conn Power Distribution Blocks F 6 POS Screw RA Panel Mount 950A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks F 6 POS Screw RA Panel Mount 950A
Search Keywords: 1353703CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1353703CH
-
Alias/AKA:1353853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:950 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
6
can ship 8/10/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$923.55
3
$822.84
5 +
$818.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT