- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1353701CH
1353701CH
Marathon Special Products
The 1353701CH is a 3-pole, 475A power distribution block rated for 600V and supplied with a pre-installed cover.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1353701CH is a 3-pole, 475A power distribution block rated for 600V and supplied with a pre-installed cover.
Search Keywords: 1353701CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1353701CH
-
Alias/AKA:1353851
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$738.25
3
$675.87
5 +
$672.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT