Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1353701

The 1353701 is a 3-pole power distribution block rated for 475A and 600V AC/DC, accepting a wire range of 750 kcmil to 1/0 AWG ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1353701 is a 3-pole power distribution block rated for 475A and 600V AC/DC, accepting a wire range of 750 kcmil to 1/0 AWG.
Search Keywords: 1353701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1353701
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Distribution Blocks
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Number of Circuits: 3
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 475 A
Wire Size: (1/0) AWG
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1353701 RoHS compliant?
Yes, 1353701 is RoHS compliant.
What is the lead time for 1353701?
The standard lead time for 1353701 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$614.50
3
$595.09
5 +
$593.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!