- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1353605
1353605
Marathon Special Products
Power Terminal Block - 2 Pole - 950A 600V - (2) 600 kcmil to 2 AWG / (4) 350 kcmil to 6AWG - Thermoplastic - Open Style.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Pole - 950A 600V - (2) 600 kcmil to 2 AWG / (4) 350 kcmil to 6AWG - Thermoplastic - Open Style.
Search Keywords: 1353605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1353605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 8/17/26
5
can ship 8/24/26
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$685.18
3
$681.83
5 +
$680.13
Click for Quote
Log in
to unlock special pricing