Image is representational - see mfr. specs

Conn Power Distribution Blocks F 4 POS Screw RA Panel Mount 950A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Distribution Blocks F 4 POS Screw RA Panel Mount 950A
Search Keywords: 1352704CH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1352704CH
  • Alias/AKA:
    1352854
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Distribution Blocks
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Maximum Current Rating:
    950 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
16 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$358.62
3
$356.21
5 +
$353.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!