- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1352701
1352701
Marathon Special Products
Power Distribution Block - 2 Pole - 475A 600V - (1) 750 kcmil to 1/0 AWG / (1) 750 kcmil to 1/0 AWG - Thermoplastic - Open Sty ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 2 Pole - 475A 600V - (1) 750 kcmil to 1/0 AWG / (1) 750 kcmil to 1/0 AWG - Thermoplastic - Open Style.
Search Keywords: 1352701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1352701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$326.03
3
$316.97
5
$312.63
10
$311.85
20 +
$304.29
Click for Quote
Log in
to unlock special pricing