- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1352605CH
1352605CH
Marathon Special Products
Power Terminal Block - 2 Pole - 950A 600V AC/DC - (2) 600 kcmil to 2 AWG / (4) 350 kcmil to 6AWG - Thermoplastic - Snap-on Hin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Pole - 950A 600V AC/DC - (2) 600 kcmil to 2 AWG / (4) 350 kcmil to 6AWG - Thermoplastic - Snap-on Hinged Cover.
Search Keywords: 1352605CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1352605CH
-
Alias/AKA:1352606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$620.49
3
$552.82
5 +
$550.06
Click for Quote
Log in
to unlock special pricing