- Home ›
- All Products›
- 1351852
1351852
Marathon Special Products
Power Terminal Block - 1 Pole - 950A 600V AC/DC - (2) 750 kcmil to 1/0 AWG / (1) 750 kcmil to 1/0 AWG - Thermoplastic - Snap-o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 950A 600V AC/DC - (2) 750 kcmil to 1/0 AWG / (1) 750 kcmil to 1/0 AWG - Thermoplastic - Snap-on Hinged Cover.
Search Keywords: 1351852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1351852
-
Alias/AKA:1351702CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$201.46
5
$198.73
10
$197.42
20
$194.91
50
$193.70
100 +
$191.38
Click for Quote
Log in
to unlock special pricing