Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1351708CH

Conn Power Distribution Blocks F 2 POS Screw RA Panel Mount 950A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Distribution Blocks F 2 POS Screw RA Panel Mount 950A
Search Keywords: 1351708CH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1351708CH
  • Alias/AKA:
    1351858
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Power Distribution Blocks
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Maximum Current Rating:
    950 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1351708CH RoHS compliant?
Yes, 1351708CH is RoHS compliant.
What is the lead time for 1351708CH?
The standard lead time for 1351708CH is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$217.44
5
$211.40
10
$208.51
20
$202.95
50
$200.27
100 +
$195.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!