- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1351705CH
1351705CH
Marathon Special Products
Power Terminal Block - 1 Pole - 950A - 600V AC/DC - Line: (2) 750MCM-1/0 - Load: (12) 2-14AWG & (3) 250MCM-6AWG - With Cover - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 950A - 600V AC/DC - Line: (2) 750MCM-1/0 - Load: (12) 2-14AWG & (3) 250MCM-6AWG - With Cover - DIN Rail/Panel Mount - Black.
Search Keywords: 1351705CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1351705CH
-
Alias/AKA:1351855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$233.71
5
$227.22
10
$224.11
20
$218.13
50
$215.26
100 +
$209.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT