Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1351704

Conn Power Distribution Blocks F 1 POS Screw Panel Mount 950A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Distribution Blocks F 1 POS Screw Panel Mount 950A
Search Keywords: 1351704
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1351704
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Distribution Blocks
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 950 A
Wire Size: (1/0) AWG
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1351704 RoHS compliant?
Yes, 1351704 is RoHS compliant.
What is the lead time for 1351704?
The standard lead time for 1351704 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$290.51
5
$253.20
10
$252.57
20
$251.94
50
$251.31
100 +
$250.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!