- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1351701
Marathon Special Products
1351701
Conn Power Distribution Block F 1 POS Screw Panel Mount 475A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1351701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:475 A
-
Wire Size:(1/0) AWG
-
Operating Temperature:125(Max) °C