- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1351605CH
1351605CH
Marathon Special Products
Terminal Block, Solar Power, 1 Pole, 950 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1351605CH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Solar Power, 1 Pole, 950 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1351605CH
Search Keywords: 1351605CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1351605CH
-
Alias/AKA:1351606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$226.19
5
$219.90
10
$216.89
20
$211.11
50
$208.33
100 +
$202.99
Click for Quote
Log in
to unlock special pricing