- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1351502
1351502
Marathon Special Products
Power Terminal Block - 1 Pole - 950A 1500V AC/DC - (2) 600 kcmil to #2 AWG / (2) 600 kcmil to #2 AWG - Open Style - Thermoplas ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 950A 1500V AC/DC - (2) 600 kcmil to #2 AWG / (2) 600 kcmil to #2 AWG - Open Style - Thermoplastic - Panel Mount.
Search Keywords: 1351502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1351502
-
Alias/AKA:HVPB602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$176.06
5
$171.17
10
$168.82
20
$168.40
50
$162.16
100 +
$158.00
Click for Quote
Log in
to unlock special pricing