- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 135
Conn Barrier Strip 70 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 70 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:135
-
Alias/AKA:670A-GP-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:35
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$85.42
5
$82.12
10
$80.93
25
$78.75
50
$77.75
100 +
$77.27
Click for Quote
Log in
to unlock special pricing