- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1343526
1343526
Marathon Special Products
Power Terminal Block - 2 Pole - 620A 600V - (2) 350kcmil to #6 / (6) 2/0 to #14 - Thermoplastic - Open Style.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Pole - 620A 600V - (2) 350kcmil to #6 / (6) 2/0 to #14 - Thermoplastic - Open Style.
Search Keywords: 1343526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1343526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$297.61
3
$295.42
5 +
$293.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT