- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1343516
Marathon Special Products
1343516
Power Terminal Block - 1 Pole - 420A 600V - (1) 600kcmil to #2 / (6) 2/0 to #14 - Thermoplastic - Open Style.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Terminal Block - 1 Pole - 420A 600V - (1) 600kcmil to #2 / (6) 2/0 to #14 - Thermoplastic - Open Style.
Search Keywords: 1343516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1343516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1343516 RoHS compliant?
Yes, 1343516 is RoHS compliant.
What is the lead time for 1343516?
The standard lead time for 1343516 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
On Order:
24
can ship 1/11/27
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$333.89
3
$304.91
5
$303.42
10
$302.67
20 +
$301.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT