- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1343350
1343350
Marathon Special Products
Power Terminal Block - 3 Poles - 620A 600V - (2) 350kcmil to #6 / (2) 350kcmil to #6 - Thermoplastic - Open Style
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Poles - 620A 600V - (2) 350kcmil to #6 / (2) 350kcmil to #6 - Thermoplastic - Open Style
Search Keywords: 1343350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1343350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$291.85
5
$240.24
10
$239.64
20
$239.04
50
$238.44
100 +
$237.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT