- Home ›
- All Products›
- 1342593
1342593
Marathon Special Products
Power Distribution Block - 2 Pole - 380A 600V - (1) 500kcmil to #4 AWG / (6) #2 to #14 AWG - Thermoplastic - Open Style.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 2 Pole - 380A 600V - (1) 500kcmil to #4 AWG / (6) #2 to #14 AWG - Thermoplastic - Open Style.
Search Keywords: 1342593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1342593
-
Alias/AKA:1342953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$453.75
3
$447.44
5 +
$441.31
Click for Quote
Log in
to unlock special pricing