- Home ›
- All Products›
- 1342588
1342588
Marathon Special Products
Power Distribution Block - 2 Pole - 420A 600V - (1) 600kcmil to #2 AWG / (3) 1/0 to #14 AWG & (6) #2 to 14 AWG - Thermoplastic ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 2 Pole - 420A 600V - (1) 600kcmil to #2 AWG / (3) 1/0 to #14 AWG & (6) #2 to 14 AWG - Thermoplastic - Open Style.
Search Keywords: 1342588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1342588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$160.31
5
$158.14
10
$105.42
20
$104.73
50
$103.39
100 +
$102.75
Click for Quote
Log in
to unlock special pricing