- Home ›
- All Products›
- 1342582
Marathon Special Products
1342582
The 1342582 is a 2-pole power distribution block rated for 310A and 600V, designed to accept a wire range of 350 kcmil to #6 A ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1342582 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |