- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1342570
1342570
Marathon Special Products
Power Distribution Block - 2 Pole - 200A 600V - (1) 3/0 to #14 AWG / (4) #2 to #14 AWG - Thermoplastic - Open Style.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 2 Pole - 200A 600V - (1) 3/0 to #14 AWG / (4) #2 to #14 AWG - Thermoplastic - Open Style.
Search Keywords: 1342570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1342570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
14
can ship 8/24/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$118.24
5
$109.42
10
$72.95
20
$69.83
50
$66.96
100 +
$65.17
Click for Quote
Log in
to unlock special pricing