- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1342360
1342360
Marathon Special Products
Power Distribution Block - 2 Pole - 420A 600V - (1) 600 to #2 AWG / (1) 600 to #2 AWG - Thermoplastic - Open Style.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Distribution Block - 2 Pole - 420A 600V - (1) 600 to #2 AWG / (1) 600 to #2 AWG - Thermoplastic - Open Style.
Search Keywords: 1342360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1342360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$185.64
5
$180.48
10
$120.32
20
$118.67
50
$115.51
100 +
$113.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT