- Home ›
- All Products›
- 1333952
1333952
Marathon Special Products
Conn Distribution Terminal Block 6 POS 43.2mm Screw Panel Mount 380A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Block 6 POS 43.2mm Screw Panel Mount 380A
Search Keywords: 1333952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333952
-
Alias/AKA:1333953CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$792.56
3
$781.71
5 +
$760.86
Click for Quote
Log in
to unlock special pricing