- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333598CH
1333598CH
Marathon Special Products
Conn Power Distribution Blocks 3 POS Screw Panel Mount 510A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks 3 POS Screw Panel Mount 510A
Search Keywords: 1333598CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333598CH
-
Alias/AKA:1333592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:510 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
8
can ship 9/7/26
10
can ship 9/21/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$347.86
3
$340.29
5 +
$329.55
Click for Quote
Log in
to unlock special pricing