- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333596
1333596
Marathon Special Products
Power Terminal Block - 3 Pole - 510A 600V AC/DC - (2) 250kcmil to 6 / (12) #4 to 14 AWG - Open Style - Thermoplastic - Panel M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Pole - 510A 600V AC/DC - (2) 250kcmil to 6 / (12) #4 to 14 AWG - Open Style - Thermoplastic - Panel Mount.
Search Keywords: 1333596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$463.41
3
$439.02
5 +
$377.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT