- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333595
Marathon Special Products
1333595
Power Terminal Block - 3 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG - Load: (12) 4AWG-14AWG - DIN Rail/Panel Mount - Bla ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1333595 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |