- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333589
1333589
Marathon Special Products
Conn Distribution Terminal Blocks 9 POS 43.2mm Screw RA Panel Mount 420A
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Conn Distribution Terminal Blocks 9 POS 43.2mm Screw RA Panel Mount 420A
Search Keywords: 1333589
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Marathon Special Products
-
部品番号:1333589
-
Alias/AKA:1333588CH
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
サプライヤー標準パック:
1
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
10
Ships today, if you order in
16 Weeks
出荷できます
9/21/26
45ドルフラットレート配送: