- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333588CH
1333588CH
Marathon Special Products
1333588 Terminal Block - 420A, 600V - 3P, w/Cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1333588 Terminal Block - 420A, 600V - 3P, w/Cover
Search Keywords: 1333588CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333588CH
-
Alias/AKA:1333589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distribution Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:43.2 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:420 A
-
Wire Size:N/A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$357.10
3
$352.14
5 +
$347.31
Click for Quote
Log in
to unlock special pricing