- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1333564
1333564
Marathon Special Products
Power Terminal Block - 3 Pole - 310A - 600V AC/DC - Line: (1) M10x40mm Stud - Load: (1) M10x40mm Stud - DIN Rail/Panel Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Pole - 310A - 600V AC/DC - Line: (1) M10x40mm Stud - Load: (1) M10x40mm Stud - DIN Rail/Panel Mount - Black.
Search Keywords: 1333564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$374.68
3
$354.96
5
$326.57
10
$283.97
20 +
$282.55
Click for Quote
Log in
to unlock special pricing