- Home ›
- All Products›
- 1333560
1333560
Marathon Special Products
Conn Power Splicer/Stud Blocks F 3 POS 43.2mm Screw Cable Mount 310A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Splicer/Stud Blocks F 3 POS 43.2mm Screw Cable Mount 310A
Search Keywords: 1333560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1333560
-
Alias/AKA:1333559CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$207.07
5
$201.32
10
$134.22
20
$132.38
50
$128.85
100 +
$127.16
Click for Quote
Log in
to unlock special pricing